-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version | |
ADC1212D080HN-C18 | Renesas Electronics Corporation | Dual 12-bit ADC; 80 Msps; |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH-1212D/HP-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1324 | Buy Now |
DISTI #
919-RH-1212D/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-12Vout RoHS: Compliant | 0 |
|
$8.5400 / $10.3700 | Order Now |
DISTI #
72151447
|
RS | DC-DC Converter, SIP7 4kV, Dual, 1W, +/-12V @ +/-42mA, RH Series | RECOM Power Inc. RH-1212D/HP RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4400 / $10.7700 | RFQ |
|
Future Electronics | RH Series ±12 V ±42 mA 1 W Dual Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.7500 / $8.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $10.8100 | Buy Now |
DISTI #
000000000006061677
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-12Vout Min Qty: 1 | 0 |
|
$8.3300 / $9.4500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-12VDC +/-42mA SIP7 | 0 |
|
$10.4625 / $11.1949 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH-1212D/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RH-1212D/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP, SIP5/7,.2 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T7 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |