-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8671
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 1W, Sip, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-9V, Output Current - Output 2:56Ma, Width:-, Height:- Rohs Compliant: Yes |Recom Power RH-051509D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $8.3700 | Buy Now |
DISTI #
945-2119-ND
|
DigiKey | DC DC CONVERTER 15V -9V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
790 In Stock |
|
$6.9129 / $8.4500 | Buy Now |
DISTI #
919-RH-051509D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT RoHS: Compliant | 0 |
|
$6.9100 / $8.3900 | Order Now |
DISTI #
70280036
|
RS | DC-DC Converter,15V,0.033A,-9V,0.056A,4.5-5.5VIn, Enclosed, PCB Mount, RH Series | RECOM Power Inc. RH-051509D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 / $8.5200 | RFQ |
|
Future Electronics | 1W DC/DC-Converter ECONOLINE SIP7 3kV unreg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $8.0600 | Buy Now |
DISTI #
RH-051509D
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -9VDC, SIP7 Min Qty: 1 | 0 |
|
$7.4000 / $8.6600 | RFQ |
DISTI #
RH-051509D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.7600 / $7.5800 | Buy Now |
DISTI #
000000000006061655
|
Sager | Isolated DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT Min Qty: 1 | 0 |
|
$6.7400 / $7.6500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC +15/-9VDC 33mA/-56mA SIP7 | 0 |
|
$8.4412 / $9.0321 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH-051509D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RH-051509D
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS -9V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.056 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |