-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8655
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 1W, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power RH-0505D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $9.0700 | Buy Now |
DISTI #
945-1184-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
61 In Stock |
|
$6.8311 / $8.3600 | Buy Now |
DISTI #
919-RH-0505D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-5Vout RoHS: Compliant | 42 |
|
$7.1600 / $8.7200 | Buy Now |
DISTI #
70052210
|
RS | Recom Iso DC-DC Converter, Vin 4.5to5.5VDC, Vout +/-5VDC, I/O isolation 3000VDC | RECOM Power Inc. RH-0505D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0400 / $8.2800 | RFQ |
|
Future Electronics | RH Series 1 W Dual Output -5 / 5 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.0200 / $7.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $7.9700 | Buy Now |
DISTI #
RH-0505D
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$7.2200 / $8.4300 | RFQ |
DISTI #
000000000006061641
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-5Vout Min Qty: 1 | 0 |
|
$6.6600 / $7.5500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC +/-5VDC 100mA SIP7 | 0 |
|
$8.2680 / $8.8468 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH-0505D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RH-0505D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP, SIP5/7,.18 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T7 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for RH-0505D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH-0505D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH-0505D/HP | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | RECOM Power Inc | RH-0505D vs RH-0505D/HP |
DCP010505DP | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-14 | Burr-Brown Corp | RH-0505D vs DCP010505DP |
DCP010505DBP-U | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | RH-0505D vs DCP010505DBP-U |
DCP010505DP-U/700 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, GULLWING, PLASTIC, DIP-14 | Burr-Brown Corp | RH-0505D vs DCP010505DP-U/700 |
DCP010505DBP-U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7 | Burr-Brown Corp | RH-0505D vs DCP010505DBP-U |
RH-0505D/H | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | RECOM Power Inc | RH-0505D vs RH-0505D/H |