-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24312DSGT | Texas Instruments | Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection 8-WSON -40 to 125 | |
BQ24312DSGR | Texas Instruments | Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection 8-WSON -40 to 125 | |
DRV8312DDWR | Texas Instruments | 6.5A three phase brushless DC motor driver with inrush protection (PWM ctrl) 44-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8641
|
Newark | 2W Dc/Dc-Converter Econoline Dip14 4Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RGZ-3.312D/HP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $23.6100 | Buy Now |
DISTI #
RGZ-3.312D/HP-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3467 | Buy Now |
DISTI #
919-RGZ-3.312D/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 3.3Vin +/-12Vout RoHS: Compliant | 0 |
|
$13.5800 / $16.6200 | Order Now |
DISTI #
72141253
|
RS | DC-DC Converter, DIP14, 4kV, Dual,2W, 12V, 84mA, RGZ Series | RECOM Power Inc. RGZ-3.312D/HP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8900 / $17.5200 | RFQ |
|
Future Electronics | RGZ Series ±12 V ±84 mA 2 W Dual Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks Container: Box | 0Box |
|
$13.9700 / $14.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0800 / $17.1700 | Buy Now |
DISTI #
000000000006061627
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 3.3Vin +/-12Vout Min Qty: 1 | 0 |
|
$13.2400 / $15.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGZ-3.312D/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RGZ-3.312D/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-14/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 19.9 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |