There are no models available for this part yet.
Overview of RGW80TS65GC13 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RGW80TS65GC13 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7663
|
Newark | Igbt, Single, 650V, 78A, To-247Ge Rohs Compliant: Yes |Rohm RGW80TS65GC13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$3.2200 / $5.0200 | Buy Now | |
DISTI #
846-RGW80TS65GC13-ND
|
DigiKey | HIGH-SPEED FAST SWITCHING TYPE, Min Qty: 1 Lead time: 22 Weeks Container: Tube |
600 In Stock |
|
$2.2911 / $6.1300 | Buy Now | |
DISTI #
RGW80TS65GC13
|
Avnet Americas | - Rail/Tube (Alt: RGW80TS65GC13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.3504 / $2.6758 | Buy Now | |
DISTI #
755-RGW80TS65GC13
|
Mouser Electronics | IGBTs High-Speed Fast Switching Type, 650V 40A, TO-247N, Field Stop Trench IGBT RoHS: Compliant | 600 |
|
$2.3500 / $4.8300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.5200 | Buy Now | ||
Quest Components | 96 |
|
$3.1561 / $5.1180 | Buy Now | |||
DISTI #
C1S625903637272
|
Chip1Stop | High-Speed Fast Switching Type, 650V 40A, TO-247N, Field Stop Trench IGBT RoHS: Compliant pbFree: No Container: Tube | 120 |
|
$2.1500 / $4.4500 | Buy Now |