Part Details for RGW-100-1Y by Panduit Corp
Overview of RGW-100-1Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGW-100-1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9341
|
Newark | Paint-Piercing Grounding Washer Kit, End To Ground Resistance:-, No. Of Studs:-, Lead Length:-, Ground Terminals:Stud, Product Range:-, For Use With:Telecommunication Cabinet Racks Rohs Compliant: Yes |Panduit RGW-100-1Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$175.7400 / $198.4200 | Buy Now |
DISTI #
298-15755-ND
|
DigiKey | GROUNDING WASHER KIT 3/8 STUD Min Qty: 1 Lead time: 2 Weeks Container: - |
1 In Stock |
|
$177.4964 / $200.4000 | Buy Now |
DISTI #
RGW-100-1Y
|
Avnet Americas | RACK GROUNDING WASHER KIT (Alt: RGW-100-1Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
$132.6500 | Buy Now |
DISTI #
72K9341
|
Avnet Americas | RACK GROUNDING WASHER KIT - Bulk (Alt: 72K9341) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$175.7400 / $198.4200 | Buy Now |
DISTI #
644-RGW-100-1Y
|
Mouser Electronics | Racks & Rack Cabinet Accessories GROUNDING WASHERS KT 3/8 PACK OF 100 RoHS: Compliant | 0 |
|
$189.3500 / $199.8800 | Order Now |
DISTI #
70044227
|
RS | Grounding Washer Kit, 3/8" (9.5mm) Stud | Panduit RGW-100-1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.2300 | RFQ |
DISTI #
PANRGW-100-1Y
|
Heilind Electronics | Grounding Washer Kit, 3/8 (9.5mm) Stud | Americas - 0 in Stock |
|
$151.0154 / $196.3200 | Buy Now |
|
Onlinecomponents.com | 100 paint piercing bonding washers for 3/8" (M8) stud size, .875" (22.2mm) O.D., provided with .16 oz. (5cc) of antioxidant. RoHS: Compliant |
1 In Stock 159 Factory Stock |
|
$151.1700 / $167.5100 | Buy Now |
DISTI #
000000000001607300
|
Sager | Racks & Rack Cabinet Accessories GROUNDING WASHERS KT 3/8 PACK OF 100 Min Qty: 1 | 0 |
|
$138.2700 / $157.4700 | Buy Now |
|
Master Electronics | 100 paint piercing bonding washers for 3/8" (M8) stud size, .875" (22.2mm) O.D., provided with .16 oz. (5cc) of antioxidant. RoHS: Compliant |
1 In Stock 159 Factory Stock |
|
$151.1700 / $167.5100 | Buy Now |