Part Details for RGTV00TS65DGC11 by ROHM Semiconductor
Overview of RGTV00TS65DGC11 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RGTV00TS65DGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGTV00TS65DGC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 95A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$3.6000 / $8.3000 | Buy Now |
DISTI #
RGTV00TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 95A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTV00TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
RFQ | |
DISTI #
755-RGTV00TS65DGC11
|
Mouser Electronics | IGBTs 650V 50A TO-247N Field Stp Trnch IGBT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$3.7900 | Buy Now |
DISTI #
RGTV00TS65DGC11
|
TME | Transistor: IGBT, 650V, 50A, 138W, TO247-3 Min Qty: 1 | 0 |
|
$3.6100 / $6.4400 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 25-Authorized Distributor |
|
$4.7300 / $7.2600 | Buy Now |
Part Details for RGTV00TS65DGC11
RGTV00TS65DGC11 CAD Models
RGTV00TS65DGC11 Part Data Attributes
|
RGTV00TS65DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGTV00TS65DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 95A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 95 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 247 ns | |
Turn-on Time-Nom (ton) | 62 ns |