Part Details for RGTH80TS65DGC11 by ROHM Semiconductor
Overview of RGTH80TS65DGC11 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGTH80TS65DGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y4979
|
Newark | Igbt, Single, 650V, 70A, To-247N-3, Dc Collector Current:70A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:234W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-247N, No. Of Pins:3Pins, Rohs Compliant: Yes |Rohm RGTH80TS65DGC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
RGTH80TS65DGC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 70A TO247N Min Qty: 450 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$2.6761 | Buy Now |
DISTI #
RGTH80TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 70A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH80TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.4012 / $3.0636 | Buy Now |
DISTI #
755-RGTH80TS65DGC11
|
Mouser Electronics | IGBT Transistors 650V 40A IGBT Stop Trench RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
DISTI #
RGTH80TS65DGC11
|
Avnet Americas | Trans IGBT Chip N-CH 650V 70A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGTH80TS65DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$2.4012 / $3.0636 | Buy Now |
DISTI #
RGTH80TS65DGC11
|
TME | Transistor: IGBT, 650V, 40A, 117W, TO247-3 Min Qty: 1 | 0 |
|
$2.5600 / $3.9600 | RFQ |
|
Ameya Holding Limited | IGBT 650V 70A 1,6V TO-247N RoHSconf Min Qty: 1 | 3-Authorized Distributor |
|
$2.2766 / $3.4149 | Buy Now |
DISTI #
C1S625901543924
|
Chip1Stop | IGBT discrete Container: Bulk | 865 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
2519798
|
element14 Asia-Pacific | IGBT, SINGLE, 650V, 70A, TO-247N-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8916 / $5.1193 | Buy Now |
Part Details for RGTH80TS65DGC11
RGTH80TS65DGC11 CAD Models
RGTH80TS65DGC11 Part Data Attributes:
|
RGTH80TS65DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGTH80TS65DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 70A I(C), 650V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 194 ns | |
Turn-on Time-Nom (ton) | 84 ns |