Part Details for RGT16BM65DTL by ROHM Semiconductor
Overview of RGT16BM65DTL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RGT16BM65DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGT16BM65DTLCT-ND
|
DigiKey | IGBT TRENCH FIELD 650V 16A TO252 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6955 In Stock |
|
$0.8825 / $2.9200 | Buy Now |
DISTI #
RGT16BM65DTL
|
Avnet Americas | Transistor I GBT N-CH 650V 16A 3-Pin TO-252 T/R - Tape and Reel (Alt: RGT16BM65DTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RGT16BM65DTL
|
Mouser Electronics | IGBTs ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications. RoHS: Compliant | 6097 |
|
$0.8820 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.9290 | Buy Now |
DISTI #
69267938
|
Verical | Trans IGBT Chip N-CH 650V 16A 94000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 17 Package Multiple: 1 Date Code: 2310 | Americas - 2493 |
|
$0.9925 / $1.8750 | Buy Now |
DISTI #
80575684
|
Verical | Trans IGBT Chip N-CH 650V 16A 94000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 98 Package Multiple: 1 Date Code: 2401 | Americas - 2400 |
|
$0.7513 / $0.8786 | Buy Now |
DISTI #
69890665
|
Verical | Trans IGBT Chip N-CH 650V 16A 94000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 98 Package Multiple: 1 Date Code: 2301 | Americas - 1850 |
|
$1.1564 | Buy Now |
|
Quest Components | 5320 |
|
$0.9705 / $2.5880 | Buy Now | |
DISTI #
RGT16BM65DTL
|
TME | Transistor: IGBT, 650V, 8A, 47W, TO252 Min Qty: 1 | 0 |
|
$0.8800 / $1.9400 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.4700 / $1.3140 | Buy Now |
Part Details for RGT16BM65DTL
RGT16BM65DTL CAD Models
RGT16BM65DTL Part Data Attributes
|
RGT16BM65DTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGT16BM65DTL
ROHM Semiconductor
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 170 ns | |
Turn-on Time-Nom (ton) | 27 ns | |
VCEsat-Max | 2.1 V |