Part Details for RGSCD901-R-B-B-E by Carling Technologies
Overview of RGSCD901-R-B-B-E by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCD901-R-B-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K7166
|
Newark | Rgscd901-R-B-B-E Rohs Compliant: Yes |Carling Technologies RGSCD901-R-B-B-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $9.2000 | Buy Now |
DISTI #
432-RGSCD901-R-B-B-E-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7835 | Buy Now |
DISTI #
691-RGSCD901-R-B-B-E
|
Mouser Electronics | Rocker Switches SWITCH ROCKER | 30 |
|
$4.4800 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle RoHS: Compliant |
114 In Stock |
|
$2.5300 / $5.3400 | Buy Now |
DISTI #
51600700
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 20 Package Multiple: 20 Date Code: 2006 | Americas - 100 |
|
$3.5750 / $6.9420 | Buy Now |
DISTI #
RGSCD901-R-B-B-E
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4800 / $6.1000 | Buy Now |
DISTI #
000000000001135038
|
Sager | Rocker Switches SWITCH ROCKER Min Qty: 10 | 0 |
|
$2.5400 / $6.6200 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle RoHS: Compliant |
114 In Stock |
|
$2.5300 / $5.3400 | Buy Now |
Part Details for RGSCD901-R-B-B-E
RGSCD901-R-B-B-E CAD Models
RGSCD901-R-B-B-E Part Data Attributes
|
RGSCD901-R-B-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSCD901-R-B-B-E
Carling Technologies
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 27.58 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RGSCD901-R-B-B-E
This table gives cross-reference parts and alternative options found for RGSCD901-R-B-B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSCD901-R-B-B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGSCD900-R-B-B-0 | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD900-R-B-B-0 |
RGSCD900-R-W-W-0 | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD900-R-W-W-0 |
RGSCD905-R-B-B-E | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD905-R-B-B-E |
RGSCD900-R-B-W-0 | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD900-R-B-W-0 |
RGSED901-R-B-W-0 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSED901-R-B-W-0 |
RGSED905-R-W-B-0 | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSED905-R-W-B-0 |
RGSCD905-R-B-W-E | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD905-R-B-W-E |
RGSCD905-R-W-W-D | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD905-R-W-W-D |
RGSCD900-R-W-W-E | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD900-R-W-W-E |
RGSCD901-R-W-W-0 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCD901-R-B-B-E vs RGSCD901-R-W-W-0 |