Part Details for RGS80TS65HRC11 by ROHM Semiconductor
Overview of RGS80TS65HRC11 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS80TS65HRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7522
|
Newark | Igbt, 650V, 73A, 175Deg C, 272W Rohs Compliant: Yes |Rohm RGS80TS65HRC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.4200 | Buy Now |
DISTI #
846-RGS80TS65HRC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 73A TO247N Min Qty: 450 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2662 | Buy Now |
DISTI #
RGS80TS65HRC11
|
Avnet Americas | Field Stop Trench IGBT Transistor N-Channel 650V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS80TS65HRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$3.3761 / $3.8436 | Buy Now |
DISTI #
755-RGS80TS65HRC11
|
Mouser Electronics | IGBTs 650V 40A Field Stop Trench IGBT. RGS80TS65HR is a highly reliable IGBT for automotive inverter, heater. RoHS: Compliant | 0 |
|
$3.2600 / $6.3000 | Order Now |
|
Future Electronics | 650V 40A Field Stop Trench IGBT RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$3.2000 / $3.7200 | Buy Now |
DISTI #
RGS80TS65HRC11
|
Avnet Silica | Field Stop Trench IGBT Transistor N-Channel 650V 40A 3-Pin TO-247N Tube (Alt: RGS80TS65HRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RGS80TS65HRC11
RGS80TS65HRC11 CAD Models
RGS80TS65HRC11 Part Data Attributes
|
RGS80TS65HRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGS80TS65HRC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 73 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 62 ns | |
VCEsat-Max | 2.1 V |