RGS5HXE77C160.00MHZ
Description: Sine Output Oscillator, 160MHz Nom,

Overview of RGS5HXE77C160.00MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for RGS5HXE77C160.00MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGS5HXE77C160.00MHZ by Vectron International

RGS5HXE77C160.00MHZ
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Aging
0.2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
YES
Frequency Stability
0.7%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
160 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
0.632 V
Physical Dimension
50.8mm x 50.8mm x 20.32mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. RGS5HXE77C160.00MHZ
    Vectron International
    Sine Output Oscillator, 160MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGS5HXE77C160.00MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGS5HXE77C160.00MHZ by Vectron International

Select Manufacturer
Which Manufacturer of RGS5HXE77C160.00MHZ would you like to use for your alert(s)?
  • Please alert me when RGS5HXE77C160.00MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGS5HXE77C160.00MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGS5HXE77C160.00MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGS5HXE77C160.00MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGS5HXE77C160.00MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGS5HXE77C160.00MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: