-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 75W, 1500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5687
|
Newark | 75 Watt Model G Rheostat 10%/ Box Rohs Compliant: Yes |Ohmite RGS1K5E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RGS1K5E-ND
|
DigiKey | POT 1.5K OHM 75W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$166.5560 | Buy Now |
DISTI #
2485-RGS1K5E-ND
|
DigiKey | POT 1.5K OHM 75W WIREWOUND LIN Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-RGS1K5E
|
Mouser Electronics | Rheostats 75watt 1.5K 900V Std Shaft RoHS: Compliant | 3 |
|
$150.5800 / $206.9600 | Buy Now |
DISTI #
70585885
|
RS | 75 WATT MODEL G RHEOSTAT 10% | Ohmite RGS1K5E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8300 / $193.0700 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 1.5K Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$127.3300 / $158.7600 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 1.5K Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$127.3300 / $158.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGS1K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RGS1K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 75W, 1500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 69.25 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 1500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |