Part Details for RGS1A60D50KEM by Carlo Gavazzi Holding AG
Overview of RGS1A60D50KEM by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS1A60D50KEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5304
|
Newark | 1P-Ssr-Dc In-Zc 600V 50A 1200Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGS1A60D50KEM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6500 / $152.3800 | Buy Now |
DISTI #
2266-RGS1A60D50KEM-ND
|
DigiKey | SSR 600V 50A 1200VP-E MNTR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$131.2800 / $141.7800 | Buy Now |
DISTI #
1864-RGS1A60D50KEM-ND
|
DigiKey | SSR 600V 50A 1200VP-E MNTR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$146.7006 / $163.0000 | Buy Now |
DISTI #
225-RGS1A60D50KEM
|
Mouser Electronics | Solid State Relays - Industrial Mount 1-pole panel mount SSR, E-layout, Zero-cross switching with monitoring, Operating voltage (Ue): 150 - 660 Vac (1200 Vp), Rated current (Ie): 50 Aac, Control voltage (Uc): 4 - 32 Vdc, External supply: 24 Vdc, Built-in overvoltage protection RoHS: Compliant | 0 |
|
$139.3600 / $154.8500 | Order Now |
DISTI #
71547032
|
RS | Contactor, 1-phase, monitoring, 32VDC, 50A | Carlo Gavazzi Inc. RGS1A60D50KEM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$156.4000 | RFQ |
|
Onlinecomponents.com | 1P-Ssr-Dc In-Zc 600V 50A 1200Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGS1A60D50KEM RoHS: Compliant |
10 In Stock |
|
$130.4000 / $144.4900 | Buy Now |
DISTI #
62300378
|
Verical | RGS1A60D50KEM Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$116.1400 / $125.4300 | Buy Now |
DISTI #
60861594
|
Verical | RGS1A60D50KEM Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 4 |
|
$169.5200 / $187.8370 | Buy Now |
DISTI #
RGS1A60D50KEM
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 150÷660VAC, RG..M, IP20 Min Qty: 1 | 0 |
|
$95.1500 / $109.0600 | RFQ |
|
Master Electronics | 1P-Ssr-Dc In-Zc 600V 50A 1200Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGS1A60D50KEM RoHS: Compliant |
10 In Stock |
|
$130.4000 / $144.4900 | Buy Now |