Part Details for RGS1A60A25KKEDIN by Carlo Gavazzi Holding AG
Overview of RGS1A60A25KKEDIN by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS1A60A25KKEDIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGS1A60A25KKEDIN
|
TME | Relay: solid state, Ucntrl: 20÷275VAC,24÷190VDC, 25A, 42÷660VAC Min Qty: 1 | 0 |
|
$62.8000 / $71.9800 | RFQ |