Part Details for RGS134B42-1 by Panduit Corp
Overview of RGS134B42-1 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS134B42-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7702
|
Newark | Grounding Strip Kit, One, 73.45" (1.9M) |Panduit RGS134B42-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$162.9600 / $197.7300 | Buy Now |
DISTI #
RGS134B42-1-ND
|
DigiKey | GROUNDING STRIP KIT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.0200 | Buy Now |
DISTI #
RGS134B42-1
|
Avnet Americas | ESD WRIST STRAP 6' (1.8M) CORD BLUE - Bulk (Alt: RGS134B42-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$127.1100 | Buy Now |
DISTI #
PANRGS134B42-1
|
Heilind Electronics | GROUNDING STRIP KIT, ONE, 73.4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Grounding strip, 73.40" (1.9m) length, .67" (17mm) width, .03" (.76mm) thickness, provided with .16 oz. (5cc) of antioxidant, one grounding sticker, three cage nut bonding studs, eight #12-24 bonding nuts and three strip clips. RoHS: Compliant | 0 |
|
$144.8500 / $160.5000 | Buy Now |
DISTI #
000000000005130247
|
Sager | Wire Ducting & Raceways Grounding Strip Kit, One, 73.45 (1.9m) Min Qty: 1 | 0 |
|
$132.4900 / $150.8900 | Buy Now |