Part Details for RGR2622-DN by Hewlett Packard Co
Overview of RGR2622-DN by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for RGR2622-DN
RGR2622-DN CAD Models
RGR2622-DN Part Data Attributes:
|
RGR2622-DN
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
RGR2622-DN
Hewlett Packard Co
Receiver, 1-Func, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for RGR2622-DN
This table gives cross-reference parts and alternative options found for RGR2622-DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGR2622-DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGR2622-DN | RECEIVER, XFO, LOW PROFILE, DIP-20 | Avago Technologies | RGR2622-DN vs RGR2622-DN |
RGR2622-DN | Receiver, 1-Func, LOW PROFILE, DIP-20 | Broadcom Limited | RGR2622-DN vs RGR2622-DN |