Part Details for RGPR50NL45HRTL by ROHM Semiconductor
Overview of RGPR50NL45HRTL by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for RGPR50NL45HRTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGPR50NL45HRTL
|
Avnet Silica | (Alt: RGPR50NL45HRTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RGPR50NL45HRTL
RGPR50NL45HRTL CAD Models
RGPR50NL45HRTL Part Data Attributes
|
RGPR50NL45HRTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGPR50NL45HRTL
ROHM Semiconductor
IGBT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-08-02 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 45 A | |
Collector-Emitter Voltage-Max | 480 V | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | |
Fall Time-Max (tf) | 5600 ns | |
Gate-Emitter Thr Voltage-Max | 2.1 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 187 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 500 ns | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10600 ns | |
Turn-off Time-Nom (toff) | 4400 ns | |
Turn-on Time-Max (ton) | 1100 ns | |
Turn-on Time-Nom (ton) | 450 ns | |
VCEsat-Max | 2.1 V |