Part Details for RGP30G by Taiwan Semiconductor
Overview of RGP30G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for RGP30G
RGP30G CAD Models
RGP30G Part Data Attributes
|
RGP30G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP30G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP30G
This table gives cross-reference parts and alternative options found for RGP30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3G-W | Rectifier Diode, | Rectron Semiconductor | RGP30G vs ES3G-W |
EFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | RGP30G vs EFM306L |
EFM306L-T | Rectifier Diode, | Rectron Semiconductor | RGP30G vs EFM306L-T |
MURS340 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RGP30G vs MURS340 |
ES3G-T | Rectifier Diode, | Rectron Semiconductor | RGP30G vs ES3G-T |
ES3GV-W | Rectifier Diode, | Rectron Semiconductor | RGP30G vs ES3GV-W |
1N5625 | RECTIFIER DIODE,400V V(RRM),DO-41 | Intersil Corporation | RGP30G vs 1N5625 |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | RGP30G vs RS3G |
MURS340CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RGP30G vs MURS340CF |