Part Details for RGP30B by FCI Semiconductor
Overview of RGP30B by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for RGP30B
RGP30B CAD Models
RGP30B Part Data Attributes
|
RGP30B
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP30B
FCI Semiconductor
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP30B
This table gives cross-reference parts and alternative options found for RGP30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM302V-T | Rectifier Diode, | Rectron Semiconductor | RGP30B vs EFM302V-T |
1N5809D3A-JQRS.RAD | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RGP30B vs 1N5809D3A-JQRS.RAD |
1N5809D3A-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | RGP30B vs 1N5809D3A-JQRS.L1DM |
1N5809D3A-JQRS.LVT3 | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RGP30B vs 1N5809D3A-JQRS.LVT3 |
1N5809D3A-JQRS.CVP | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RGP30B vs 1N5809D3A-JQRS.CVP |
1N5809D3B-JQRS.GCDM | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | RGP30B vs 1N5809D3B-JQRS.GCDM |
1N5809D3A-JQRS.GCDE | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RGP30B vs 1N5809D3A-JQRS.GCDE |
ES3BV-T | Rectifier Diode, | Rectron Semiconductor | RGP30B vs ES3BV-T |
ES3BV-W | Rectifier Diode, | Rectron Semiconductor | RGP30B vs ES3BV-W |
1N5809D3A-JQRS.XRAY | 3A, 100V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RGP30B vs 1N5809D3A-JQRS.XRAY |