Datasheets
RGP30A-E3/54 by:

DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Part Details for RGP30A-E3/54 by Vishay Semiconductors

Overview of RGP30A-E3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Automotive

Price & Stock for RGP30A-E3/54

Part # Distributor Description Stock Price Buy
DISTI # RGP30A-E3/54-ND
DigiKey DIODE GEN PURP 50V 3A DO201AD Min Qty: 2800 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,800 $0.4716
  • 7,000 $0.4492
  • 9,800 $0.4284
$0.4284 / $0.4716 Buy Now

Part Details for RGP30A-E3/54

RGP30A-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RGP30A-E3/54 Part Data Attributes:

RGP30A-E3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
RGP30A-E3/54 Vishay Semiconductors DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for RGP30A-E3/54

This table gives cross-reference parts and alternative options found for RGP30A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP30A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EGP30A/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, GP20, 2 PIN Vishay Semiconductors RGP30A-E3/54 vs EGP30A/54
EGP30AAMP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica RGP30A-E3/54 vs EGP30AAMP
EGP30A-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components RGP30A-E3/54 vs EGP30A-TP
GP30A/74-E3 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors RGP30A-E3/54 vs GP30A/74-E3
EGP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd RGP30A-E3/54 vs EGP30A
EGP30A-E3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode Vishay Semiconductors RGP30A-E3/54 vs EGP30A-E3/54
EGP30A-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components RGP30A-E3/54 vs EGP30A-BP
EGP30A/90 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, GP20, 2 PIN Vishay Semiconductors RGP30A-E3/54 vs EGP30A/90
RGP30A-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Vishay Intertechnologies RGP30A-E3/54 vs RGP30A-E3/54
RGP30AZ Rectifier Diode, 1 Element, 3A, 50V V(RRM), Galaxy Semi-Conductor Co Ltd RGP30A-E3/54 vs RGP30AZ
Part Number Description Manufacturer Compare
GP30A/65-E3 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors RGP30A-E3/54 vs GP30A/65-E3
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Diodes Incorporated RGP30A-E3/54 vs 1N5400G
SF31G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Yangzhou Yangjie Electronics Co Ltd RGP30A-E3/54 vs SF31G
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd RGP30A-E3/54 vs 1N5400G
FR301G-T Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Rectron Semiconductor RGP30A-E3/54 vs FR301G-T
FR301G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp RGP30A-E3/54 vs FR301G
FR301G-KA0G Rectifier Diode, Taiwan Semiconductor RGP30A-E3/54 vs FR301G-KA0G
FR301G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd RGP30A-E3/54 vs FR301G
SF31GA0 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor RGP30A-E3/54 vs SF31GA0
ER300_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor RGP30A-E3/54 vs ER300_B0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP30A-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP30A-E3/54 by Vishay Semiconductors

  • Please alert me when RGP30A-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGP30A-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP30A-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGP30A-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP30A-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP30A-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: