Part Details for RGP15G by Suzhou Good-Ark Electronics Co Ltd
Overview of RGP15G by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RGP15G
RGP15G CAD Models
RGP15G Part Data Attributes
|
RGP15G
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGP15G
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP15G
This table gives cross-reference parts and alternative options found for RGP15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5395PL-TP | Rectifier Diode, | Micro Commercial Components | RGP15G vs SM5395PL-TP |
RF201L4SDDTE25 | Rectifier Diode, | ROHM Semiconductor | RGP15G vs RF201L4SDDTE25 |
S15GLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RGP15G vs S15GLWH |
RF201LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | RGP15G vs RF201LAM4STFTR |
HS2G | Rectifier Diode, | Surge Components Inc | RGP15G vs HS2G |
S2GHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | RGP15G vs S2GHM3_A/H |
GROGA | Rectifier Diode, | Surge Components Inc | RGP15G vs GROGA |
RFN2LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | RGP15G vs RFN2LAM4STFTR |
SODF154T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RGP15G vs SODF154T-SH |
S2GHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | RGP15G vs S2GHM3_A/I |