Part Details for RGP10MZ by Galaxy Microelectronics
Overview of RGP10MZ by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10MZ
RGP10MZ CAD Models
RGP10MZ Part Data Attributes
|
RGP10MZ
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RGP10MZ
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10MZ
This table gives cross-reference parts and alternative options found for RGP10MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RGP10MZ vs S1MLH |
RS1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | RGP10MZ vs RS1FM-M3/I |
RS1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | RGP10MZ vs RS1MALHM3G |
S1MB | Rectifier Diode, | Taitron Components Inc | RGP10MZ vs S1MB |
GS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | RGP10MZ vs GS1M |
FM4007C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | RGP10MZ vs FM4007C |
S1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | RGP10MZ vs S1MALHM3G |
SFR1T7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Taiwan Semiconductor | RGP10MZ vs SFR1T7 |
S1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | RGP10MZ vs S1MF-TR3G |
M7F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RGP10MZ vs M7F |