Part Details for RGP10MA by Taitron Components Inc
Results Overview of RGP10MA by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP10MA Information
RGP10MA by Taitron Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RGP10MA
RGP10MA CAD Models
RGP10MA Part Data Attributes
|
RGP10MA
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGP10MA
Taitron Components Inc
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RGP10MA
This table gives cross-reference parts and alternative options found for RGP10MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA159GHA1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RGP10MA vs BA159GHA1G |
FR107T-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RGP10MA vs FR107T-G |
1N4007GP-Q | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | RGP10MA vs 1N4007GP-Q |
RL107 | Surge Components Inc | Check for Price | Rectifier Diode, | RGP10MA vs RL107 |
RL107G | Surge Components Inc | Check for Price | Rectifier Diode, | RGP10MA vs RL107G |
FR107B-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RGP10MA vs FR107B-G |
SM4007 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | RGP10MA vs SM4007 |
LL4007 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | RGP10MA vs LL4007 |
AGP10M | Surge Components Inc | Check for Price | Rectifier Diode, | RGP10MA vs AGP10M |
F1T7GH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | RGP10MA vs F1T7GH |