Part Details for RGP10KE-E3/53 by Vishay Intertechnologies
Overview of RGP10KE-E3/53 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10KE-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0512
|
Newark | 1A,800V,500Ns, fs.superect |Vishay RGP10KE-E3/53 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 | Buy Now |
DISTI #
RGP10KE-E3/53
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-204AL Bulk - Ammo Pack (Alt: RGP10KE-E3/53) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-RGP10KE-E3/53
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1.0A 800 Volt 500ns Trim Leads RoHS: Compliant | 0 |
|
$0.1620 | Order Now |