Part Details for RGP10K by onsemi
Overview of RGP10K by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8119
|
Newark | Rectifier, 800V, 1A, Do-41, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi RGP10K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1060 | Buy Now |
DISTI #
RGP10KCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3540 In Stock |
|
$0.0592 / $0.3800 | Buy Now |
DISTI #
RGP10K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10K) RoHS: Compliant Min Qty: 12196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24810 Partner Stock |
|
$0.0508 / $0.0607 | Buy Now |
DISTI #
RGP10K
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: RGP10K) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 24810 Factory Stock |
|
$0.0582 / $0.0694 | Buy Now |
DISTI #
512-RGP10K
|
Mouser Electronics | Rectifiers 800V 1a Rectifier Glass Passivated RoHS: Compliant | 2766 |
|
$0.0590 / $0.3800 | Buy Now |
|
Future Electronics | RGP Series 800 V 1 A 5 uA Through Hole Glass Passivated Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0594 / $0.0647 | Buy Now |
|
Rochester Electronics | RGP10K - Rectifier Diode, 1A, 800V, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0581 / $0.0684 | Buy Now |
DISTI #
RGP10K
|
Avnet Silica | (Alt: RGP10K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RGP10K
|
EBV Elektronik | (Alt: RGP10K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 24810 |
|
$0.0410 | RFQ |
Part Details for RGP10K
RGP10K CAD Models
RGP10K Part Data Attributes:
|
RGP10K
onsemi
Buy Now
Datasheet
|
Compare Parts:
RGP10K
onsemi
1.0A Fast Recovery Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RGP10K
This table gives cross-reference parts and alternative options found for RGP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10KHM3/54 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | RGP10K vs RGP10KHM3/54 |
FR106GH09 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106GH09 |
FR106H03-3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106H03-3 |
FR106H02-4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106H02-4 |
FR106H02-2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106H02-2 |
FR106GH01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106GH01 |
FR106U02 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106U02 |
FR106G-F | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | RGP10K vs FR106G-F |
FR106GM05 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106GM05 |
FR106H03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RGP10K vs FR106H03 |