Part Details for RGP10D-E3/54 by Vishay Intertechnologies
Overview of RGP10D-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP10D-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0443
|
Newark | 1A,200V,150Ns, supert, not For New Design |Vishay RGP10D-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1910 | Buy Now |
DISTI #
RGP10D-E3/54
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: RGP10D-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1893 | Buy Now |
DISTI #
625-RGP10D-E3L
|
Mouser Electronics | Rectifiers 1.0A 200 Volt 150ns RoHS: Compliant | 2684 |
|
$0.1580 / $0.3400 | Buy Now |
DISTI #
RGP10D-E3/54
|
TTI | Rectifiers 1.0A 200 Volt 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1490 | Buy Now |
DISTI #
SMC-RGP10D-E3/54
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 49500 |
|
RFQ | |
DISTI #
RGP10D-E3/54
|
EBV Elektronik | Diode Switching 200V 1A 2-Pin DO-204AL T/R (Alt: RGP10D-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RGP10D-E3/54
RGP10D-E3/54 CAD Models
RGP10D-E3/54 Part Data Attributes
|
RGP10D-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP10D-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP10D-E3/54
This table gives cross-reference parts and alternative options found for RGP10D-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10D-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | RGP10D-E3/54 vs RGP10D |
RGP10D-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | RGP10D-E3/54 vs RGP10D-E3/73 |
RGP10DHM3/73 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | RGP10D-E3/54 vs RGP10DHM3/73 |
RGP10D-E | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, HALOGEN FREE, PLASTIC, DO-41, 2 PIN | Gulfsemi | RGP10D-E3/54 vs RGP10D-E |
RGP10D-M3/54 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | RGP10D-E3/54 vs RGP10D-M3/54 |
RGP10DHM3/54 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | RGP10D-E3/54 vs RGP10DHM3/54 |