RGP10D-E
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, HALOGEN FREE, PLASTIC, DO-41, 2 PIN

Overview of RGP10D-E by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RGP10D-E by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP10D-E by Gulfsemi

RGP10D-E
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RGP10D-E
    Gulfsemi
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, HALOGEN FREE, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for RGP10D-E

This table gives cross-reference parts and alternative options found for RGP10D-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10D-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGP10DE-E3/54 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies RGP10D-E vs RGP10DE-E3/54
RGP10DHE3/73 SWITING 200V 1A 2PIN DO-204AL AMMO - Ammo Pack Vishay Semiconductors RGP10D-E vs RGP10DHE3/73
TVR10D-E3/73 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies RGP10D-E vs TVR10D-E3/73
RGP10D-M3/54 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors RGP10D-E vs RGP10D-M3/54
TVR10D-E3/54 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies RGP10D-E vs TVR10D-E3/54
Part Number Description Manufacturer Compare
RGP10D-M3/54 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors RGP10D-E vs RGP10D-M3/54
RGP10DE-E3/54 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies RGP10D-E vs RGP10DE-E3/54
TVR10D-E3/54 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies RGP10D-E vs TVR10D-E3/54

Related Parts for RGP10D-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10D-E by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10D-E by Gulfsemi

Select Manufacturer
Which Manufacturer of RGP10D-E would you like to use for your alert(s)?
  • Please alert me when RGP10D-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP10D-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10D-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP10D-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10D-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10D-E by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: