Part Details for RGP10A by Suzhou Good-Ark Electronics Co Ltd
Overview of RGP10A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10A
RGP10A CAD Models
RGP10A Part Data Attributes:
|
RGP10A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGP10A
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP10A
This table gives cross-reference parts and alternative options found for RGP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1G-T | Rectifier Diode, | Rectron Semiconductor | RGP10A vs M1G-T |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RGP10A vs U1AFF1 |
ES1AFA | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RGP10A vs ES1AFA |
GS1ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10A vs GS1ATR |
AES1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RGP10A vs AES1A-HF |
FM4933W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | RGP10A vs FM4933W |
FF1 | Rectifier Diode, | Surge Components Inc | RGP10A vs FF1 |
EFM101L-T | Rectifier Diode, | Rectron Semiconductor | RGP10A vs EFM101L-T |
U1AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RGP10A vs U1AF6 |
UA1A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10A vs UA1A |