-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000000ohm, 750V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7067
|
Newark | Res, 1G, 0.25W, Thick Film, Axial, Resistance:1Gohm, Product Range:Rgp Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Thick Film, Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity RGP0207CHK1G0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 | Buy Now |
DISTI #
43AC3928
|
Newark | Res, 1G, 10%, 250Mw, Axial, Thick Film, Resistance:1Gohm, Product Range:Rgp Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Resistor Case Style:Axial Leaded, Voltage Rating:750V, Resistor Element Material:Thick Film, Rohs Compliant: Yes |Te Connectivity RGP0207CHK1G0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.7100 | Buy Now |
DISTI #
A106006CT-ND
|
DigiKey | RES 1G OHM 10% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1343 In Stock |
|
$0.2995 / $0.9200 | Buy Now |
DISTI #
1-1623708-2
|
Avnet Americas | Resistor, 1 GOhm, ± 10%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: 1-1623708-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.3019 / $0.3306 | Buy Now |
DISTI #
279-RGP0207CHK1G0
|
Mouser Electronics | Thick Film Resistors - Through Hole 1GOhm 1/4W 350PPM RoHS: Compliant | 10944 |
|
$0.3090 / $0.9200 | Buy Now |
|
Onlinecomponents.com | High Resistance Thick Film Resistor - 1.0 Gohm (+/-) 10% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant |
1450 In Stock 5000 On Order |
|
$0.2917 / $0.5351 | Buy Now |
DISTI #
RGP0207CHK1G0
|
TTI | Thick Film Resistors - Through Hole 1GOhm 1/4W 350PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Box |
Americas - 5000 In Stock |
|
$0.3000 / $0.3230 | Buy Now |
DISTI #
1-1623708-2
|
Avnet Abacus | Resistor, 1 GOhm, � 10%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 1-1623708-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623708-2
|
Avnet Asia | Resistor, 1 GOhm, ± 10%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 1-1623708-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Master Electronics | High Resistance Thick Film Resistor - 1.0 Gohm (+/-) 10% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant |
1450 In Stock 5000 On Order |
|
$0.2917 / $0.5351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGP0207CHK1G0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGP0207CHK1G0
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000000ohm, 750V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.5mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |