RGP0207CHJ39M
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 350ppm, 39000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RGP0207CHJ39M by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RGP0207CHJ39M by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-1623708-4
Avnet Abacus Resistor, 39 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 2-1623708-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Abacus - 0
Buy Now

CAD Models for RGP0207CHJ39M by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP0207CHJ39M by TE Connectivity

RGP0207CHJ39M
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Cylindrical
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
39000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. RGP0207CHJ39M
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 350ppm, 39000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP0207CHJ39M by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP0207CHJ39M by TE Connectivity

Select Manufacturer
Which Manufacturer of RGP0207CHJ39M would you like to use for your alert(s)?
  • Please alert me when RGP0207CHJ39M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP0207CHJ39M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP0207CHJ39M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP0207CHJ39M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP0207CHJ39M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP0207CHJ39M by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: