There are no models available for this part yet.
Overview of RGP0207CHJ15M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGP0207CHJ15M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC3920
|
Newark | Res, 15M, 5%, 250Mw, Axial, Thick Film, Resistance:15Mohm, Product Range:Rgp Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:750V, Resistor Element Material:Thick Film, Rohs Compliant: Yes |Te Connectivity RGP0207CHJ15M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5609 |
|
$0.2550 / $0.6150 | Buy Now | |
DISTI #
RGP0207CHJ15M-ND
|
DigiKey | RES 15M OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2105 | Buy Now | |
DISTI #
1623708-3
|
Avnet Americas | Resistor, 15 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: 1623708-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 2 Days Container: Reel | 5000 Factory Stock |
|
$0.1812 / $0.1984 | Buy Now | |
DISTI #
279-RGP0207CHJ15M
|
Mouser Electronics | Thick Film Resistors - Through Hole RGP0207CH 5% 15M RoHS: Compliant | 3462 |
|
$0.2000 / $1.0200 | Buy Now | |
Onlinecomponents.com | High Resistance Thick Film Resistor - 15 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant | 0 |
|
$0.1972 / $0.2875 | Buy Now | ||
DISTI #
73593027
|
Verical | Res Thick Film 15M Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1998 | Buy Now | |
DISTI #
1623708-3
|
Avnet Abacus | Resistor, 15 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 1623708-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Resistance Thick Film Resistor - 15 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant | 0 |
|
$0.1972 / $0.2875 | Buy Now |
CAD Models for RGP0207CHJ15M by TE Connectivity
Part Data Attributes for RGP0207CHJ15M by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
15 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Manufacturer Series
|
RGP
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|