Part Details for RGP0207CHJ100M by TE Connectivity
Overview of RGP0207CHJ100M by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGP0207CHJ100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5802
|
Newark | Res, 100M, 0.25W, Thick Film, Axial, Resistance:100Mohm, Product Range:Rgp Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Thick Film Rohs Compliant: Yes |Neohm Te Connectivity RGP0207CHJ100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3738 |
|
$0.2220 / $0.2620 | Buy Now |
DISTI #
43AC3919
|
Newark | Res, 100M, 5%, 250Mw, Axial, Thick Film, Resistance:0.1Gohm, Product Range:Rgp Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:750V, Resistor Element Material:Thick Film, Rohs Compliant: Yes |Te Connectivity RGP0207CHJ100M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2220 / $0.4360 | Buy Now |
DISTI #
A105971CT-ND
|
DigiKey | RES 100M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
132428 In Stock |
|
$0.1797 / $0.4300 | Buy Now |
DISTI #
72M5802
|
Avnet Americas | Res Metal Glaze 100M Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 72M5802) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 3738 Partner Stock |
|
$0.2380 / $0.4470 | Buy Now |
DISTI #
1623708-1
|
Avnet Americas | Res Metal Glaze 100M Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1623708-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.1812 / $0.1984 | Buy Now |
DISTI #
279-RGP0207CHJ100M
|
Mouser Electronics | Thick Film Resistors - Through Hole RGP0207CH 5% 100M RoHS: Compliant | 5865 |
|
$0.1790 / $0.4300 | Buy Now |
|
Onlinecomponents.com | High Resistance Thick Film Resistor - 100 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant |
6137 In Stock |
|
$0.1676 / $0.2248 | Buy Now |
DISTI #
1623708-1
|
Avnet Abacus | Res Metal Glaze 100M Ohm 5% 1/4W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1623708-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Resistance Thick Film Resistor - 100 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant |
6137 In Stock |
|
$0.1676 / $0.2248 | Buy Now |
Part Details for RGP0207CHJ100M
RGP0207CHJ100M CAD Models
RGP0207CHJ100M Part Data Attributes
|
RGP0207CHJ100M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGP0207CHJ100M
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RGP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |