-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP02-20E-E3/54 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2565
|
Newark | Standard Power Diode, Single, 2 Kv, 500 Ma, 1.8 V, 20 A, 175 C Rohs Compliant: Yes |Vishay RGP02-20E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3380 / $0.7940 | Buy Now |
DISTI #
97W2565
|
Avnet Americas | .5A2KV,300NS,SUPERT,NOT FOR NEW DESIGN - Bulk (Alt: 97W2565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
8 Partner Stock |
|
$0.4160 / $0.6910 | Buy Now |
DISTI #
RGP02-20E-E3/54
|
Avnet Americas | .5A2KV,300NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: RGP02-20E-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1768 / $0.1925 | Buy Now |
DISTI #
625-RGP02-20E-E3
|
Mouser Electronics | Rectifiers 0.5 Amp 2000 Volt RoHS: Compliant | 51371 |
|
$0.1850 / $0.5500 | Buy Now |
DISTI #
V36:1790_18775691
|
Arrow Electronics | Diode Switching 2KV 0.5A 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 7 Weeks Date Code: 2427 | Americas - 27500 |
|
$0.1762 / $0.1805 | Buy Now |
DISTI #
V72:2272_18775691
|
Arrow Electronics | Diode Switching 2KV 0.5A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 Container: Cut Strips | Americas - 2765 |
|
$0.1914 / $0.3278 | Buy Now |
|
Future Electronics | 0.5 A 2000 V 300 ns Through Hole Glass Passivated Ultrafast Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel |
0 Reel |
|
$0.1730 | Buy Now |
|
Future Electronics | 0.5 A 2000 V 300 ns Through Hole Glass Passivated Ultrafast Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.1730 | Buy Now |
DISTI #
87662646
|
Verical | Diode Switching 2KV 0.5A 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Date Code: 2427 | Americas - 27500 |
|
$0.1762 / $0.1805 | Buy Now |
DISTI #
77265422
|
Verical | Diode Switching 2KV 0.5A 2-Pin DO-41 T/R Min Qty: 155 Package Multiple: 1 Date Code: 2343 | Americas - 7516 |
|
$0.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGP02-20E-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP02-20E-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for RGP02-20E-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP02-20E-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGP02-20E-E3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | RGP02-20E-E3/54 vs RGP02-20E-E3 |