Part Details for RGLE6X822J by Murata Manufacturing Co Ltd
Overview of RGLE6X822J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGLE6X822J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for RGLE6X822J
RGLE6X822J CAD Models
RGLE6X822J Part Data Attributes
|
RGLE6X822J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGLE6X822J
Murata Manufacturing Co Ltd
Array/Network Resistor, Ladder, 0.6W, 8200ohm, 100V, 5% +/-Tol, -200,200ppm/Cel, 5110
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.78 mm | |
Manufacturer Series | RGLE(XTYPE) | |
Network Type | Ladder | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 12.9 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RGLE(X TYPE ) | |
Size Code | 5110 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |