Part Details for RGL34M by Luguang Electronic Technology Co Ltd
Overview of RGL34M by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGL34M
RGL34M CAD Models
RGL34M Part Data Attributes
|
RGL34M
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGL34M
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : DO-213AA; IAV (A) : 0.5; VRRM (V) : 1000; IFSM (A) : 10; VF (V) : 1.3; @IAV (A): 0.5; IR (µA) TA=25ºC: 5.0; TRR (nS): 500
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AA | |
Manufacturer Package Code | DO-213AA |