Part Details for RGL1A by Diotec Semiconductor AG
Overview of RGL1A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-RGL1ATR-ND
|
DigiKey | DIODE FAST MINIMELF 50V 150NS Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
172500 In Stock |
|
$0.0518 | Buy Now |
DISTI #
2721-RGL1ATR-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO213AA Min Qty: 625 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
172500 In Stock |
|
$0.0469 / $0.3895 | Buy Now |
DISTI #
4878-RGL1A-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0444 | Buy Now |
DISTI #
637-RGL1A
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 50V, 1A, 175C RoHS: Compliant | 2488 |
|
$0.0340 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 50V - 1A - 150ns RoHS: Compliant | 172500 Factory Stock |
|
$0.0219 / $0.0353 | Buy Now |
DISTI #
RGL1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 150ns, MiniMELF plastic, Ifsm: 22A Min Qty: 10 | 895 |
|
$0.0242 / $0.0809 | Buy Now |
|
Master Electronics | Diode - Fast - MiniMelf - 50V - 1A - 150ns RoHS: Compliant | 172500 Factory Stock |
|
$0.0219 / $0.0353 | Buy Now |
Part Details for RGL1A
RGL1A CAD Models
RGL1A Part Data Attributes
|
RGL1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RGL1A
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RGL1A
This table gives cross-reference parts and alternative options found for RGL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | RGL1A vs GL1A |