RGH2012-2E-P-2202-B
Susumu Co Ltd
Description: RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 22000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of RGH2012-2E-P-2202-B by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LPR4012-202BMRC Coilcraft Inc General Purpose Inductor
LPR4012-202B Coilcraft Inc Power inductor, 20% tol, dual-wound SMT, RoHS
LPR4012-202BMR Coilcraft Inc Power inductor, 20% tol, dual-wound SMT, RoHS, lead-free, halogen-free

CAD Models for RGH2012-2E-P-2202-B by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGH2012-2E-P-2202-B by Susumu Co Ltd

RGH2012-2E-P-2202-B
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSUMU CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Manufacturer Series
RGH
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
125 V
Want to compare parts?
  1. RGH2012-2E-P-2202-B
    Susumu Co Ltd
    RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 22000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGH2012-2E-P-2202-B by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGH2012-2E-P-2202-B by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RGH2012-2E-P-2202-B would you like to use for your alert(s)?
  • Please alert me when RGH2012-2E-P-2202-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGH2012-2E-P-2202-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGH2012-2E-P-2202-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGH2012-2E-P-2202-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGH2012-2E-P-2202-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGH2012-2E-P-2202-B by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: