Part Details for RGF1D-E3/5CA by Vishay Semiconductors
Overview of RGF1D-E3/5CA by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RGF1D-E3/5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGF1D-E3/5CA-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214BA Min Qty: 6500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.1615 | Buy Now |
Part Details for RGF1D-E3/5CA
RGF1D-E3/5CA CAD Models
RGF1D-E3/5CA Part Data Attributes
|
RGF1D-E3/5CA
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGF1D-E3/5CA
Vishay Semiconductors
1A,200V,150NS,FS. SUPERECT,SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGF1D-E3/5CA
This table gives cross-reference parts and alternative options found for RGF1D-E3/5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1D-E3/5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | RGF1D-E3/5CA vs RGF1D |
RGF1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | RGF1D-E3/5CA vs RGF1D |
RGF1D | RGF1D | Micro Commercial Components | RGF1D-E3/5CA vs RGF1D |
RGF1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Vishay Intertechnologies | RGF1D-E3/5CA vs RGF1D |
RGF1DHE3/67A | SWITING 200V 1A 2PIN DO-214BA - Tape and Reel | Vishay Semiconductors | RGF1D-E3/5CA vs RGF1DHE3/67A |
RGF1D | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN | Vishay Semiconductors | RGF1D-E3/5CA vs RGF1D |