Part Details for RGF15B by Zowie Technology Corp
Overview of RGF15B by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RGF15B
RGF15B CAD Models
RGF15B Part Data Attributes:
|
RGF15B
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RGF15B
Zowie Technology Corp
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RGF15B
This table gives cross-reference parts and alternative options found for RGF15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | RGF15B vs S2B |
SM5392PL-TP | Rectifier Diode, | Micro Commercial Components | RGF15B vs SM5392PL-TP |
SM5392PL-TP-HF | Rectifier Diode, | Micro Commercial Components | RGF15B vs SM5392PL-TP-HF |
SODF152-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RGF15B vs SODF152-SH |
S2BB-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RGF15B vs S2BB-13-F |
RS2B | Rectifier Diode, | Taitron Components Inc | RGF15B vs RS2B |
NRVUS2BA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | RGF15B vs NRVUS2BA |
S2B | Rectifier Diode, | Taitron Components Inc | RGF15B vs S2B |
S2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), | JGD Semiconductors Co Ltd | RGF15B vs S2B |
SODF152T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RGF15B vs SODF152T-SH |