Part Details for RGEJ657PFY by Panduit Corp
Overview of RGEJ657PFY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEJ657PFY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | #6 AWG (16mm²) jumper, 90 bent lug on grounding strip side, provided with .16 oz. (5cc) of antioxidant and two each #12-24 x 1/2, M6 x 12mm, #10-32 x 1/2 and M5 x 12mm thread-forming screws. RoHS: Compliant |
2 In Stock |
|
$39.4300 / $77.8800 | Buy Now |
DISTI #
51656115
|
Verical | Cable Assembly Kit Grounding Equipment Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 1 |
|
$97.7164 | Buy Now |
|
Master Electronics | #6 AWG (16mm²) jumper, 90 bent lug on grounding strip side, provided with .16 oz. (5cc) of antioxidant and two each #12-24 x 1/2, M6 x 12mm, #10-32 x 1/2 and M5 x 12mm thread-forming screws. RoHS: Compliant |
2 In Stock |
|
$39.4300 / $77.8800 | Buy Now |