Part Details for RGEJ1096PF by Panduit Corp
Overview of RGEJ1096PF by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEJ1096PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W3949
|
Newark | Jumper Kits, Equipment Grounding, #10 Aw |Panduit RGEJ1096PF RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$86.2500 / $106.8600 | Buy Now |
DISTI #
RGEJ1096PF-ND
|
DigiKey | JUMPER KITS EQUIP GROUNDING #10 Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.8700 | Buy Now |
DISTI #
RGEJ1096PF
|
Avnet Americas | RAISED FLOOR AIR SEALING GROMMET - Bulk (Alt: RGEJ1096PF) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4600 | Buy Now |
DISTI #
644-RGEJ1096PF
|
Mouser Electronics | Racks & Rack Cabinet Accessories Jumper Kits, Equipment Grounding, #10 AW RoHS: Compliant | 0 |
|
$87.8000 / $94.7000 | Order Now |
DISTI #
PANRGEJ1096PF
|
Heilind Electronics | JUMPER KITS, EQUIPMENT GROUNDI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | #10 AWG (6mm²) jumper, bent lug on grounding strip side, provided with .16 oz. (5cc) of antioxidant and two each #12-24 x 1/2", M6 x 12mm, #10-32 x 1/2" and M5 x 12mm thread-forming screws. RoHS: Compliant | 0 |
|
$72.3200 / $84.3500 | Buy Now |
DISTI #
000000000003920168
|
Sager | Jumper Wires Jumper Kits, Equipment Grounding, #10 AW Min Qty: 1 | 0 |
|
$66.1500 / $83.4500 | Buy Now |
Part Details for RGEJ1096PF
RGEJ1096PF CAD Models
RGEJ1096PF Part Data Attributes
|
RGEJ1096PF
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
RGEJ1096PF
Panduit Corp
JUMPER KITS EQUIP GROUNDING #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |