Part Details for RGEJ1024PFY by Panduit Corp
Results Overview of RGEJ1024PFY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEJ1024PFY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8176
|
Newark | Equip Bonding Jumper, Infrastructure Sys, Accessory Type:Equipment Bonding Jumper, For Use With:Gr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$48.1300 / $60.4100 | Buy Now |
DISTI #
RGEJ1024PFY-ND
|
DigiKey | JUMPER KITS EQUIP GROUNDING #10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$50.1876 / $55.3200 | Buy Now |
DISTI #
RGEJ1024PFY
|
Avnet Americas | Cable Assembly Wire Lead 0.61m 10AWG Lug Terminal to Lug Terminal Bag (Alt: RGEJ1024PFY) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$46.9800 | Buy Now |
DISTI #
644-RGEJ1024PFY
|
Mouser Electronics | Racks & Rack Cabinet Accessories Jumper Kits, Equipment Grounding, #10 AW RoHS: Compliant | 0 |
|
$50.1800 / $55.3100 | Order Now |
DISTI #
PANRGEJ1024PFY
|
Heilind Electronics | JUMPER KITS, EQUIPMENT #10 AW GROUNDING, | Americas - 0 in Stock |
|
$61.7692 / $66.9167 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.61m 10AWG Lug Terminal to Lug Terminal Bag RoHS: Compliant | 0 |
|
$53.5300 / $62.4400 | Buy Now |
DISTI #
000000000001607282
|
Sager | Racks & Rack Cabinet Accessories Jumper Kits, Equipment Grounding, #10 AW Min Qty: 1 | 0 |
|
$48.9600 / $61.7700 | Buy Now |
Part Details for RGEJ1024PFY
RGEJ1024PFY CAD Models
RGEJ1024PFY Part Data Attributes
|
RGEJ1024PFY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
RGEJ1024PFY
Panduit Corp
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Support Type | CABLE ASSEMBLY |