Part Details for RGEF700 by TE Connectivity
Overview of RGEF700 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0159
|
Newark | Rgef700 |Raychem Te Connectivity RGEF700 RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 / $0.4820 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Bulk RoHS: Compliant |
366 In Stock |
|
$0.2460 / $0.7450 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.02 ohm, THROUGH HOLE MOUNT | 728 |
|
$0.3396 / $0.8490 | Buy Now |
|
ComSIT USA | RADIAL LEADED POLYSWITCH RESETTABLE PPTC THERMISTOR PTC Resettable Fuse, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
Part Details for RGEF700
RGEF700 CAD Models
RGEF700 Part Data Attributes
|
RGEF700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGEF700
TE Connectivity
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0077-0.0131 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.7 mm | |
Package Length | 11.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |