Part Details for RGEF600-1 by Littelfuse Inc
Overview of RGEF600-1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF600-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGEF600-1HF-ND
|
DigiKey | PTC RESET FUSE 16V 6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
500 In Stock |
|
$0.2908 / $0.7600 | Buy Now |
DISTI #
650-RGEF600-1
|
Mouser Electronics | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3110 | Buy Now |
DISTI #
RF3241-000
|
TTI | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3190 / $0.3550 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 6A 16V THT | 0 |
|
$0.6703 / $0.7709 | RFQ |
Part Details for RGEF600-1
RGEF600-1 CAD Models
RGEF600-1 Part Data Attributes
|
RGEF600-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF600-1
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.01-0.019 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.1 mm | |
Package Length | 10.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CSA, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |