Part Details for RGEF250-2 by Littelfuse Inc
Overview of RGEF250-2 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGEF250-2HFCT-ND
|
DigiKey | PTC RESET FUSE 16V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1822 In Stock |
|
$0.2275 / $0.4300 | Buy Now |
DISTI #
650-RGEF250-2
|
Mouser Electronics | Resettable Fuses - PPTC RGEF250-2 RoHS: Compliant | 1294 |
|
$0.2600 / $0.4100 | Buy Now |
DISTI #
V79:2366_26130742
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 13208 |
|
$0.1930 | Buy Now |
DISTI #
V72:2272_11453417
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2211 Container: Cut Strips | Americas - 409 |
|
$0.2334 / $0.3106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2430 | Buy Now |
DISTI #
59919463
|
Verical | PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1636 | Americas - 13208 |
|
$0.1930 | Buy Now |
DISTI #
62246350
|
Verical | PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2211 | Americas - 409 |
|
$0.2334 | Buy Now |
DISTI #
RF3222-000
|
TTI | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2420 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 2.5A 16V THT | 0 |
|
$0.5274 / $0.6065 | RFQ |
Part Details for RGEF250-2
RGEF250-2 CAD Models
RGEF250-2 Part Data Attributes
|
RGEF250-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF250-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.035 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 8.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |