Part Details for RGCMF1210180U0T by Walsin Technology Corporation
Overview of RGCMF1210180U0T by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGCMF1210180U0T
RGCMF1210180U0T CAD Models
RGCMF1210180U0T Part Data Attributes
|
RGCMF1210180U0T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RGCMF1210180U0T
Walsin Technology Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 8000 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.8 mm | |
Input/Output Impedance | 18 OHM | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Width | 1 mm |