Part Details for RGCBNJ660P22 by Panduit Corp
Overview of RGCBNJ660P22 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGCBNJ660P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7967
|
Newark | Network Jumper Kit, Accessory Type:Equipment Bonding Jumper Kit, For Use With:Telecommunication Cabinet Racks, Product Range:-, Ground Cord Colour:Green, Yellow, Ground Terminals:Lug, Lead Length:1.52M Rohs Compliant: Yes |Panduit RGCBNJ660P22 (Alternate Part Number: 07498379863 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 4 |
|
$80.0000 / $90.3200 | Buy Now |
DISTI #
298-13068-ND
|
DigiKey | JUMPER KITS NETWORK CBN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$80.7955 / $91.2200 | Buy Now |
DISTI #
RGCBNJ660P22
|
Avnet Americas | COMMON BONDING NETWO (Alt: RGCBNJ660P22) RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$60.3800 | Buy Now |
DISTI #
32M7967
|
Avnet Americas | COMMON BONDING NETWO - Bulk (Alt: 32M7967) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$80.0000 / $90.3200 | Buy Now |
DISTI #
644-RGCBNJ660P22
|
Mouser Electronics | Component Kits Jumper Kits Common Bonding Network RoHS: Compliant | 0 |
|
$76.0000 / $84.7000 | Order Now |
DISTI #
V36:1790_07022817
|
Arrow Electronics | Complete Installation Rack Kit RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2108 | Americas - 2 |
|
$54.9100 | Buy Now |
DISTI #
70044743
|
RS | Equipment Bonding Jumper Kit, 60 in Length, 45 Deg, Green/Yellow, 6 AWG | Panduit RGCBNJ660P22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$66.5200 / $86.3900 | Buy Now |
DISTI #
PANRGCBNJ660P22
|
Heilind Electronics | JUMPER KITS, COMMON BONDI NETWORK (CBN | Americas - 0 in Stock |
|
$79.4000 / $86.0167 | Buy Now |
|
Onlinecomponents.com | Complete Installation Rack Kit RoHS: Compliant |
3 In Stock 4672 Factory Stock |
|
$80.6000 / $101.8800 | Buy Now |
DISTI #
73153528
|
Verical | Complete Installation Rack Kit RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2340 | Americas - 3 |
|
$125.6227 | Buy Now |
Part Details for RGCBNJ660P22
RGCBNJ660P22 CAD Models
RGCBNJ660P22 Part Data Attributes
|
RGCBNJ660P22
Panduit Corp
Buy Now
|
Compare Parts:
RGCBNJ660P22
Panduit Corp
|
Samacsys Manufacturer | Panduit |