There are no models available for this part yet.
Overview of RGC3P60V20EDP by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC3P60V20EDP by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK6303
|
Newark | Solid State Contactor, 20A, 0 To 10Vdc Rohs Compliant: Yes |Carlo Gavazzi RGC3P60V20EDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.7300 | Buy Now | |
DISTI #
90Y7637
|
Newark | 3-Pole Din-Rail Mount Scr, Proportional Control (Phase Angle), Operating Voltage (Ue): 180 - 660 Vac (1200 Vp), Rated Current (Ie): 20 Aac, Input: 0 - 5/1 - 5/0 - 10 Vdc, External Supply: 24 Vdc/Vac, Built-In Overvoltage Rohs Compliant: Yes |Carlo Gavazzi RGC3P60V20EDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.0000 / $400.0000 | Buy Now | |
DISTI #
1864-RGC3P60V20EDP-ND
|
DigiKey | 3P -SSC V IN - PA 600V 3X20A 120 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.8408 / $374.3200 | Buy Now | |
DISTI #
225-RGC3P60V20EDP
|
Mouser Electronics | Contactors - Solid State 3P -SSC V IN - PA 600V 3x20A 1200VP-OTP RoHS: Compliant | 8 |
|
$361.0000 / $380.0000 | Buy Now | |
DISTI #
70633696
|
RS | 3P -Ssc V In - Pa 600V 3X20A 1200Vp-Otp | Carlo Gavazzi Inc. RGC3P60V20EDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$345.4200 / $383.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$320.0000 / $354.5700 | Buy Now | ||
DISTI #
79929816
|
Verical | RGC3P60V20EDP Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 3 |
|
$416.0000 / $460.9410 | Buy Now | |
DISTI #
RGC3P60V20EDP
|
TME | Relay: solid state, 3-phase, Switch.method: proportional, IP20 Min Qty: 1 | 0 |
|
$297.9900 / $341.5400 | RFQ | |
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$320.0000 / $354.5700 | Buy Now |
CAD Models for RGC3P60V20EDP by Carlo Gavazzi Holding AG
Part Data Attributes for RGC3P60V20EDP by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|