Part Details for RGC3A22A10KKE by Carlo Gavazzi Holding AG
Overview of RGC3A22A10KKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC3A22A10KKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4908
|
Newark | 3P-Ssc-Ac In-Zc 220V 3X10A 800Vp-E-Srw In |Carlo Gavazzi RGC3A22A10KKE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.0000 | Buy Now |
DISTI #
225-RGC3A22A10KKE
|
Mouser Electronics | Solid State Relays - Industrial Mount 3P-SSC-AC IN-ZC 220V 3X10A 800VP-E-SRW IN RoHS: Compliant | 0 |
|
$213.6000 / $253.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.9100 / $170.2900 | Buy Now |
DISTI #
RGC3A22A10KKE
|
TME | Relay: solid state, 10A, Uswitch: 42÷242VAC, 3-phase, -40÷70°C Min Qty: 1 | 0 |
|
$166.1700 / $190.4600 | RFQ |